| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1010AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EH2022-000 |
| SKU: | RYCSTXR54AB00-1010AI |
STXR54AB00-1010AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR54AB00-1010AI Backshell in Olive Drab. Featuring a straight aluminum body with cadmium plating, this essential accessory ensures secure cable connections in harsh environments. Compatible with cables ranging from .313 to .5 inches, it offers versatile usage in various applications. Trust in its quality construction for reliable performance and protection. Upgrade your connector setup with this indispensable component.

