| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1212AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 07, 12, 12S |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | EH2023-000 |
| SKU: | RYCSTXR54AB00-1212AI |
STXR54AB00-1212AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the STXR54AB00-1212AI backshell in Olive Drab. Designed for seamless integration with connector bodies of size 12, 12S, and 07, this straight orientation backshell ensures secure cable termination. Crafted from aluminum with cadmium plating, it guarantees robust protection against environmental factors. Compatible with cable diameters ranging from .375 to .6 inches (9.5-15.2 mm), it offers versatility in applications. Elevate your connectivity solutions with this essential component.

