| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1616AI |
| Color: | Olive Drab |
| Shell Size: | 16, 16S, 19 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | EG5109-000 |
| SKU: | RYCSTXR54AB00-1616AI |
STXR54AB00-1616AI
Specifications
Detailed Description
Enhance the functionality of your circular connectors with our STXR54AB00-1616AI backshell, designed for optimal performance in rugged environments. Crafted from durable aluminum with a corrosion-resistant Cadmium plating, this straight orientation backshell ensures secure cable connections. Featuring a versatile olive drab color and available in multiple shell sizes, it accommodates various cable diameters ranging from 12.7 to 20.3mm (.5 to .8 inches). Perfect for military, aerospace, and industrial applications, it guarantees reliable signal transmission and protection against harsh conditions. Upgrade your connector assembly with this high-quality accessory for seamless operation in demanding settings.

