| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-1814AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 18, 27 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 100811-000 |
| SKU: | RYCSTXR54AB00-1814AI |
STXR54AB00-1814AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our STXR54AB00-1814AI backshell. Designed for seamless integration, this straight orientation backshell features a robust aluminum body with Olive Drab plating, ensuring reliable performance in demanding environments. Compatible with cable diameters ranging from 11.1 to 17.8mm (.438 to .7 inches), it offers a secure and efficient connection solution. Perfect for military and industrial applications, this backshell is a vital component for maintaining signal integrity and protecting your valuable equipment. Upgrade your connector system with this high-quality accessory and experience enhanced performance and longevity.

