| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-2020AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 20, 37 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Part Aliases: | EG9671-000 |
| SKU: | RYCSTXR54AB00-2020AI |
STXR54AB00-2020AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our STXR54AB00-2020AI backshell. Crafted from high-quality aluminum with a protective cadmium plating, this straight orientation backshell in Olive Drab ensures reliable performance in demanding environments. Suitable for cable diameters ranging from 12.7 to 20.7mm (.5 to .12in), it offers a secure fit and strain relief. Perfect for military, aerospace, and industrial applications, this essential accessory guarantees optimal connectivity. Upgrade your setup with our premium Circular Connector Backshell.

