| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STXR54AB00-2420AI |
| Color: | Olive Drab |
| Body Orientation: | Straight |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Cable Diameter: | .12 - .5 in, 3.05 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 20 |
| Cable Entry Diameter: | .01 - 1.25 in |
| Part Aliases: | 935095-000 |
| SKU: | RYCSTXR54AB00-2420AI |
STXR54AB00-2420AI
| Heilind Number: | RYCSTXR54AB00-2420AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STXR54AB00-2420AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your aerospace, defense, or marine application with our Olive Drab Side-Entry Tinel-Lock Ring. Crafted from high-quality aluminum with a Cadmium adapter, this straight adapter ensures a secure connection for cables ranging from .12 to .5 inches in diameter. Operating seamlessly in extreme temperatures from -65 to 175°C, it guarantees reliable performance in any environment. Perfect for circular connector systems, this accessory is essential for maintaining optimal connectivity in critical operations.

