STXR54AC00-1412AI

Heilind Number:RYCSTXR54AC00-1412AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR54AC00-1412AI
ECAD Model:
3D Model

Description:

STXR54AC00-1412AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR54AC00-1412AI
Color:Bright
Shell Size:12, 14, 14S
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Electroless Nickel
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
Part Aliases:CV3887-000
SKU:RYCSTXR54AC00-1412AI

Detailed Description

Enhance the durability and functionality of your circular connector with the STXR54AC00-1412AI backshell. Designed for seamless integration, this straight orientation backshell features a sturdy aluminum body with electroless nickel plating for optimal performance in various environments. Its bright color not only adds a visual pop but also aids in easy identification. With a shell size of 14, 12, 14S and a cable diameter range of .375 to .6 inches (9.5 to 15.2 mm), it offers a perfect fit for your connectivity needs. Elevate your connector setup with this essential accessory, ensuring reliable and secure connections in any application.