STXR54AC00-2016AI

Heilind Number:RYCSTXR54AC00-2016AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR54AC00-2016AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

STXR54AC00-2016AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR54AC00-2016AI
Color:Bright
Body Orientation:Straight
Shell Size:20, 37
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:12.7 - 20.3 mm, .5 - .8 in
Part Aliases:CV0419-000
SKU:RYCSTXR54AC00-2016AI

Detailed Description

Enhance the performance and durability of your circular connectors with the STXR54AC00-2016AI backshell. Crafted from robust aluminum with electroless nickel plating, this straight orientation backshell ensures optimal signal integrity in high-demand environments. Suitable for cable diameters ranging from 12.7 to 20.3mm (.5 to .8 in), it offers a secure fit for various applications. The bright color not only adds visual appeal but also aids in quick identification. Upgrade your connectivity setup with this essential component, designed for seamless integration and long-lasting reliability.