STXR58AB00-1812AI

Heilind Number:RYCSTXR58AB00-1812AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR58AB00-1812AI
ECAD Model:
3D Model

Description:

STXR58AB00-1812AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR58AB00-1812AI
Color:Olive Drab
Body Orientation:Straight
Shell Size:18
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
Part Aliases:EK9370-000
SKU:RYCSTXR58AB00-1812AI

Detailed Description

Enhance your circular connector assembly with the STXR58AB00-1812AI, a rugged and reliable straight backshell designed for seamless cable management. Crafted from durable aluminum with a protective cadmium plating, it ensures long-lasting performance even in demanding environments. Its olive drab color adds a touch of versatility, while the 18 shell size accommodates a range of cable diameters from .375 to .6 inches (9.5 to 15.2 mm). Perfect for military, aerospace, and industrial applications, this backshell guarantees secure connections and optimal signal integrity. Upgrade your connector setup with this essential component for superior functionality and durability.