STXR76AU00-1007BI

Heilind Number:RYCSTXR76AU00-1007BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STXR76AU00-1007BI
ECAD Model:
3D Model

Description:

STXR76AU00-1007BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STXR76AU00-1007BI
Color:Olive Drab
Shell Size:10
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Zinc Cobalt
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:EK9373-000
SKU:RYCSTXR76AU00-1007BI

Detailed Description

Enhance the durability and functionality of your circular connectors with the STXR76AU00-1007BI Backshell in Olive Drab. Crafted from sturdy aluminum with a straight orientation, this essential component ensures secure cable connections in demanding environments. Featuring Zinc Cobalt plating for corrosion resistance, it accommodates cable diameters ranging from .219 to .35 inches, providing a versatile solution for various applications. Upgrade your connector setup with this high-quality backshell, a reliable choice for optimal performance.