| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TC-CAPS-4001-9 |
| Part Aliases: | 5260010007 |
| SKU: | RYCTC-CAPS-4001-9 |
TC-CAPS-4001-9
| Heilind Number: | RYCTC-CAPS-4001-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TC-CAPS-4001-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
TC-CAPS-4001-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 165565-1 | 2,8 PIDG FASTON REC | ![]() |
| TE Connectivity | Raychem 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity | Raychem 170363-3 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity | Raychem 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity | Raychem 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity | Raychem 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity | Raychem 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 521780-1 | 250 HSG. PL MKIII REC. 7.11mm 5P NAT | ![]() |
| TE Connectivity | Raychem 770987-1 | MINI UMNL PIN 22-18AWG SN LP | ![]() |
| TE Connectivity | Raychem 794942-1 | 10P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2024 | PCN-24-215531 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download | |||
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 10/05/2018 | P-18-016433 - Upstream process location change. We hereby inform you about a transfer of upstream processes. TC Caps have been delivered to our customers from our manufacturing location in Shanghai, China for many years. This upstream process location move is implemented immediately. Fit Form and Function of the product does not change. | Download | |||


