| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TECT-13.5/4.5-0-30MM |
| Color: | Black |
| Overall Length: | 1.181 in, 30 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -40 - 120 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .177 in, 4.5 mm |
| Expanded Diameter: | 13.5 mm, .531 in |
| Part Aliases: | CH01006003 |
| SKU: | RYCTECT-13.5/4.5-0-30MM |
TECT-13.5/4.5-0-30MM
| Heilind Number: | RYCTECT-13.5/4.5-0-30MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TECT-13.5/4.5-0-30MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our TECT-13.5/4.5-0-30MM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing boasts a 3:1 shrink ratio, ensuring a snug fit for cables. With an operating temperature range of -40 to 120°C, it offers reliable performance in various environments. The black tubing measures 30mm in length when expanded, accommodating cables with a maximum diameter of 13.5mm and shrinking down to 4.5mm when applied. Easy to install and highly effective, it's a must-have for wire and cable management, providing abrasion protection and insulation in one versatile solution. Trust in its quality for your projects.

