| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-CT-50M-1/4-OUT-4 |
| Color: | Yellow |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Continuous |
| Part Aliases: | EL7646-000 |
| SKU: | RYCTMS-CT-50M-1/4-OUT-4 |
TMS-CT-50M-1/4-OUT-4
| Heilind Number: | RYCTMS-CT-50M-1/4-OUT-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-CT-50M-1/4-OUT-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label cables with our TMS-CT-50M-1/4-OUT-4 yellow shrink tubing. With a 3:1 shrink ratio, it securely fits cables ranging from .091 to .215 inches in diameter. Operating smoothly in temperatures as low as -55°C and as high as 135°C (-67°F to 275°F), it is ideal for various environments. This continuous shrink tubing is compliant with RoHS standards, ensuring it meets environmental regulations. Perfect for organizing and marking wires effectively, it is a must-have for any project requiring cable identification.

