| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1-1/2-2.0-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
| Tubing Type: | Ladder |
| Part Aliases: | 0907130001 |
| SKU: | RYCTMS-SCE-1-1/2-2.0-S1-4 |
TMS-SCE-1-1/2-2.0-S1-4
| Heilind Number: | RYCTMS-SCE-1-1/2-2.0-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1-1/2-2.0-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification and organization with this yellow shrink tubing. Designed for cables with a diameter ranging from .825 to 1.3 inches, this ladder-style tubing offers a secure fit. With a 3:1 shrink ratio and an overall length of 1 inch, it provides reliable insulation and protection in a variety of environments. Operating smoothly in temperatures ranging from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit), it's suitable for both indoor and outdoor use. Perfect for labeling and securing wires, this tubing is a versatile solution for your cable management needs.

