TMS-SCE-1-1/2-2.0-S1-9

Heilind Number:RYCTMS-SCE-1-1/2-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1-1/2-2.0-S1-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1-1/2-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1-1/2-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Ladder
Part Aliases:2983910001
SKU:RYCTMS-SCE-1-1/2-2.0-S1-9

Detailed Description

Enhance cable organization and identification with this TMS-SCE-1-1/2-2.0-S1-9 shrink tubing. The white tubing offers a sleek aesthetic while providing a 3:1 shrink ratio for a secure fit. With an overall length of 1 inch and compatibility with cables ranging from .825 to 1.3 inches, it offers versatility for various applications. Designed for durability, it can withstand temperatures from -55 to 135°C (-67 to 275°F), making it suitable for harsh environments. This ladder-style tubing is RoHS compliant, ensuring it meets environmental standards. Perfect for label and identification purposes, it is a reliable choice for wire and cable management projects.