| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 7992730001 |
| SKU: | RYCTMS-SCE-1-2.0-4 |
TMS-SCE-1-2.0-4
| Heilind Number: | RYCTMS-SCE-1-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1-2.0-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1-2.0-4 shrink tubing. Designed in a vibrant yellow hue, this tubing offers a 3:1 shrink ratio and measures 2 inches in length, making it ideal for various cable diameters ranging from 9.29 to 21.59 mm. Crafted for durability, it boasts an operating temperature range of -55 to 135°C (-67 to 275°F) and complies with RoHS standards. The ladder-style design ensures secure application, providing a professional finish to your labeling and marking needs. Perfect for use in a wide range of industries, from telecommunications to automotive. Elevate your cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download | |||

