TMS-SCE-1-2.0-S1-9

Heilind Number:RYCTMS-SCE-1-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1-2.0-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.366 - .85 in, 9.29 - 21.59 mm
Tubing Type:Ladder
Part Aliases:5134530001
SKU:RYCTMS-SCE-1-2.0-S1-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1-2.0-S1-9 shrink tubing. Designed for efficiency, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .366 to .85 inches. Operating flawlessly in temperatures spanning from -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. Its ladder design adds versatility, while RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for labeling and protecting wires, this tubing is a must-have for any professional setting. Explore our range of printable shrink tubing options and elevate your cable management game.