TMS-SCE-1/2-2.0-S1-4

Heilind Number:RYCTMS-SCE-1/2-2.0-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1/2-2.0-S1-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1/2-2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1/2-2.0-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:4809650001
SKU:RYCTMS-SCE-1/2-2.0-S1-4

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1/2-2.0-S1-4 shrink tubing. This yellow tubing boasts a 3:1 shrink ratio and a durable construction, perfect for a wide range of applications. With an overall length of 1 inch and compatibility with cables ranging from .183 to .425 inches, it offers versatility in use. Operating efficiently in temperatures ranging from -55 to 135°C (-67 to 275°F), it ensures reliability even in challenging environments. The ladder design adds a professional touch to cable management. Rest assured of its quality as it is RoHS compliant. Upgrade your labeling and identification system with this essential product.