TMS-SCE-1/2-2.0-S1-9

Heilind Number:RYCTMS-SCE-1/2-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1/2-2.0-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1/2-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1/2-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:0138090001
SKU:RYCTMS-SCE-1/2-2.0-S1-9

Detailed Description

Enhance your cable management with our TMS-SCE-1/2-2.0-S1-9 white shrink tubing. Designed for optimal performance, this ladder-style tubing offers a 3:1 shrink ratio, ensuring a secure fit for cables ranging from .183 to .425 inches in diameter. With an overall length of 1 inch and a wide operating temperature range of -55 to 135°C (-67 to 275°F), it's suitable for various environments. Not only does it provide reliable insulation and protection, but it's also RoHS compliant, meeting strict environmental standards. Elevate your labeling and identification processes with this high-quality shrink tubing, perfect for wire and cable markers, cards, and sleeves.