| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1/4-2.0-S1-9 |
| Color: | White |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 3593590001 |
| SKU: | RYCTMS-SCE-1/4-2.0-S1-9 |
TMS-SCE-1/4-2.0-S1-9
| Heilind Number: | RYCTMS-SCE-1/4-2.0-S1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1/4-2.0-S1-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1/4-2.0-S1-9 printable shrink tubing. This white tubing, with a shrink ratio of 3:1, offers a durable solution for labeling cables in various environments. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures reliable performance even in extreme conditions. Its ladder design accommodates cable diameters ranging from .091 to .215 inches (2.31 to 5.46 mm). Not only does it streamline cable management, but it also complies with RoHS standards for environmental responsibility. Perfect for professionals in need of efficient wire and cable marking solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | E-16-000268 - Product Improvement. The score drawing for the listed part families has been modified. | Download | |||

