| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1/8-2.0-S1-9 |
| Color: | White |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 9246090001 |
| SKU: | RYCTMS-SCE-1/8-2.0-S1-9 |
TMS-SCE-1/8-2.0-S1-9
| Heilind Number: | RYCTMS-SCE-1/8-2.0-S1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1/8-2.0-S1-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and protect cables with our TMS-SCE-1/8-2.0-S1-9 white shrink tubing. With a 3:1 shrink ratio and an operating temperature range of -55 to 135°C (-67 to 275°F), it provides reliable performance in various environments. The ladder style tubing is designed for convenient installation and fits cables with diameters ranging from .044 to .105 inches (1.11 to 2.66 mm). RoHS compliant, it meets international standards for environmental responsibility. Perfect for organizing and labeling wires, this shrink tubing is a versatile solution for your cable management needs.

