| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-1/2-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
| Tubing Type: | Ladder |
| Part Aliases: | 1505370001 |
| SKU: | RYCTMS-SCE-1K-1-1/2-2.0-9 |
TMS-SCE-1K-1-1/2-2.0-9
| Heilind Number: | RYCTMS-SCE-1K-1-1/2-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-1/2-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-1-1/2-2.0-9 White Shrink Tubing. Designed for a perfect fit with cables ranging from .825 to 1.3 inches in diameter, this tubing is a versatile solution for various applications. With a 3:1 shrink ratio and an overall length of 2 inches, it provides secure insulation and protection. Operating effectively in temperatures from -55 to 135°C (-67 to 275°F), it ensures durability in diverse environments. The ladder design adds convenience to installation, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for cable management, this shrink tubing guarantees reliable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download | |||

