| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-0 |
| Color: | Black |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 772134-000 |
| SKU: | RYCTMS-SCE-1K-1-2.0-0 |
TMS-SCE-1K-1-2.0-0
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1-2.0-0 shrink tubing. With an overall length of 2 inches and a shrink ratio of 3:1, it provides a snug fit for cables ranging from .366 to .85 inches in diameter. Designed for durability, its black color and ladder-style construction ensure long-lasting performance in a wide operating temperature range of -55 to 135°C (-67 to 275°F). Perfect for labeling and marking wires and cables, this shrink tubing is a versatile solution for various applications. Upgrade your cable management system with this high-quality product.

