| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-2 |
| Color: | Red |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 1297970001 |
| SKU: | RYCTMS-SCE-1K-1-2.0-2 |
TMS-SCE-1K-1-2.0-2
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-2 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-1-2.0-2 shrink tubing, designed for efficient wire marking and bundling. This red tubing boasts a 3:1 shrink ratio, ensuring a snug fit for cables with a diameter ranging from .366 to .85 inches. Its ladder design facilitates easy application, while its RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures between -55 and 135°C (-67 to 275°F), this tubing guarantees durability in diverse conditions. With an overall length of 2 inches, it offers ample coverage for various cable management needs, making it a versatile addition to our range of printable shrink tubing solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download | |||

