| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-5 |
| Color: | Green |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 9616530001 |
| SKU: | RYCTMS-SCE-1K-1-2.0-5 |
TMS-SCE-1K-1-2.0-5
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-5 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1-2.0-5 shrink tubing. This durable green tubing offers a 3:1 shrink ratio and an overall length of 2 inches, perfect for various cable diameters ranging from .366 to .85 inches. Designed for versatility, it features ladder-style construction and is RoHS compliant, ensuring environmentally friendly usage. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees reliable performance in diverse environments. Elevate your labeling and cable management solutions with this high-quality product.

