| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-6 |
| Color: | Blue |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 4255430001 |
| SKU: | RYCTMS-SCE-1K-1-2.0-6 |
TMS-SCE-1K-1-2.0-6
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and protection with our TMS-SCE-1K-1-2.0-6 shrink tubing. This blue tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables of 9.29 to 21.59 mm in diameter. With an operating temperature range from -55 to 135 °C (-67 to 275 °F), it's suitable for various environments. The ladder design facilitates easy installation and removal, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Streamline your label and identification processes with this versatile shrink tubing solution.

