| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 0253350001 |
| SKU: | RYCTMS-SCE-1K-1-2.0-9 |
TMS-SCE-1K-1-2.0-9
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-1-2.0-9 shrink tubing. Designed for white-colored cables, this tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .366 to .85 inches. With an overall length of 2 inches, it offers ample coverage for efficient cable management. Operating flawlessly in temperatures spanning from -55 to 135°C (-67 to 275°F), it guarantees reliable performance in various environments. Crafted from ladder-type material, this tubing is not only durable but also RoHS compliant, making it safe for the environment. Perfect for labeling and identifying wire and cable setups, it's a must-have in any professional toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download | |||

