| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 5688990001 |
| SKU: | RYCTMS-SCE-1K-1-2.0-S1-4 |
TMS-SCE-1K-1-2.0-S1-4
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1-2.0-S1-4 yellow shrink tubing. Boasting a 3:1 shrink ratio, this durable tubing ensures a snug fit, accommodating cables with a diameter ranging from .366 to .85 inches. With an overall length of 1 inch and a ladder design, it's perfect for various applications. Operating seamlessly in temperatures as low as -55°C and as high as 135°C, or -67°F to 275°F, it guarantees reliability in any environment. Rest assured of its quality, as it is ROHS compliant. Elevate your cable management with this essential accessory.

