TMS-SCE-1K-1-2.0-S1-6

Heilind Number:RYCTMS-SCE-1K-1-2.0-S1-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1-2.0-S1-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1-2.0-S1-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1-2.0-S1-6
Color:Blue
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.366 - .85 in, 9.29 - 21.59 mm
Tubing Type:Ladder
Part Aliases:1569050001
SKU:RYCTMS-SCE-1K-1-2.0-S1-6

Detailed Description

Enhance cable organization with our TMS-SCE-1K-1-2.0-S1-6 blue shrink tubing, designed for efficient labeling and identification. With a 3:1 shrink ratio and an overall length of 2 inches, this tubing provides a snug fit for cables with a diameter ranging from .366 to .85 inches. Its durable construction ensures reliable performance in a wide temperature range from -55 to 135°C (-67 to 275°F). Featuring a ladder design, it offers easy installation and maintenance. Ideal for various applications, including wire and cable marking, these sleeves are a versatile solution for your labeling needs. Elevate your organization with our premium shrink tubing.