TMS-SCE-1K-1-2.0-S1-9

Heilind Number:RYCTMS-SCE-1K-1-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1-2.0-S1-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.366 - .85 in, 9.29 - 21.59 mm
Tubing Type:Ladder
Part Aliases:1340650001
SKU:RYCTMS-SCE-1K-1-2.0-S1-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-1-2.0-S1-9 printable shrink tubing. Designed for efficiency, this white tubing offers a 3:1 shrink ratio, ensuring a secure fit. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various conditions. Its ladder design accommodates cables with diameters ranging from .366 to .85 inches (9.29 to 21.59 mm), making it versatile for different applications. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire and cable marking, this tubing is a must-have for efficient labeling processes. Elevate your organization game with this essential product.