TMS-SCE-1K-1/2-2.0-0

Heilind Number:RYCTMS-SCE-1K-1/2-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/2-2.0-0
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/2-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/2-2.0-0
Color:Black
Overall Length:1.167 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:931396-000
SKU:RYCTMS-SCE-1K-1/2-2.0-0

Detailed Description

Enhance cable organization with our TMS-SCE-1K-1/2-2.0-0 shrink tubing. Designed for durability and versatility, this black tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .183 to .425 inches. With an overall length of 1.167 inches, it provides ample coverage for various applications. Operating flawlessly in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it offers reliable performance in diverse environments. Crafted from ladder-style material, it facilitates easy installation. Rest assured, this tubing is RoHS compliant, underscoring our commitment to sustainability. Ideal for labeling and organizing wires, it belongs to our extensive range of printable shrink tubing, making it a must-have for efficient cable management. Elevate your labeling and identification processes with this high-quality solution.