TMS-SCE-1K-1/2-2.0-2

Heilind Number:RYCTMS-SCE-1K-1/2-2.0-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/2-2.0-2
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/2-2.0-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/2-2.0-2
Color:Red
Overall Length:1.167 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:9294370001
SKU:RYCTMS-SCE-1K-1/2-2.0-2

Detailed Description

Enhance your cable organization with our TMS-SCE-1K-1/2-2.0-2 Red Shrink Tubing. With a 3:1 shrink ratio and an overall length of 1.167 inches, this tubing efficiently secures and protects cables. Designed for durability, it boasts a wide operating temperature range of -55 to 135°C (-67 to 275°F), making it suitable for various environments. Its compatibility with cables ranging from 4.64 to 10.79mm in diameter ensures versatility in application. Crafted in a ladder style, this tubing not only offers functionality but also meets RoHS compliance standards for environmental responsibility. Perfect for labeling and organizing wire and cable systems, it's a must-have in any workspace.