| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/2-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 8988010001 |
| SKU: | RYCTMS-SCE-1K-1/2-2.0-4 |
TMS-SCE-1K-1/2-2.0-4
| Heilind Number: | RYCTMS-SCE-1K-1/2-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1/2-2.0-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our TMS-SCE-1K-1/2-2.0-4 yellow shrink tubing. With a shrink ratio of 3:1, this tubing securely fits cables with diameters ranging from .183 to .425 inches. Its ladder design allows for efficient labeling, perfect for wire and cable marking applications. Operating in temperatures from -55 to 135°C (-67 to 275°F), it ensures durability in various environments. RoHS compliant for environmental responsibility. Stay organized and compliant with this reliable shrink tubing option.

