TMS-SCE-1K-1/2-2.0-6

Heilind Number:RYCTMS-SCE-1K-1/2-2.0-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/2-2.0-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/2-2.0-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/2-2.0-6
Color:Blue
Overall Length:1.167 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:653820-000
SKU:RYCTMS-SCE-1K-1/2-2.0-6

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-1/2-2.0-6 shrink tubing. Designed for easy application, this blue tubing boasts a 3:1 shrink ratio and a durable construction that withstands temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 1.167 inches, it accommodates cables ranging from 4.64 to 10.79mm in diameter. Featuring a ladder design, it ensures secure fastening and seamless marking. Rest assured, this tubing is RoHS compliant, meeting strict environmental standards. Ideal for various industries, it falls under our wide range of label and identification products, offering a practical solution for wire and cable organization. Elevate your labeling process with our printable shrink tubing, guaranteeing efficient and professional cable management.