| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/2-2.0-S2- |
| Color: | White |
| Overall Length: | 1.167 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 006976-000 |
| SKU: | RYCTMS-SCE-1K-1/2-2.0-S2- |
TMS-SCE-1K-1/2-2.0-S2-
| Heilind Number: | RYCTMS-SCE-1K-1/2-2.0-S2- |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1/2-2.0-S2- |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-1/2-2.0-S2-9 shrink tubing. Crafted for white color coding, this tubing boasts a 3:1 shrink ratio for a snug fit. With an overall length of 1.167 inches, it accommodates cables ranging from .183 to .425 inches in diameter. Its durable ladder design ensures reliable performance in temperatures as low as -55°C (-67°F) and up to 135°C (275°F). Perfect for various labeling and identification tasks, this shrink tubing is a versatile solution for maintaining order in any workspace.

