TMS-SCE-1K-1/4-2.0-0

Heilind Number:RYCTMS-SCE-1K-1/4-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/4-2.0-0
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/4-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-0
Color:Black
Overall Length:.667 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:245965-000
SKU:RYCTMS-SCE-1K-1/4-2.0-0

Detailed Description

Easily distinguish and secure your cables with our TMS-SCE-1K-1/4-2.0-0 shrink tubing. Designed for professional cable management, this black tubing offers a sleek and organized look while providing a 3:1 shrink ratio for a snug fit. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures durability in various environments. Suitable for cables ranging from .091 to .215 inches (2.31 to 5.46 mm) in diameter, it offers versatility in application. Made with RoHS-compliant materials, you can trust in its quality and environmental responsibility. Perfect for labeling and identifying wires, it belongs to our wide range of Label & Identification Products, meeting your cable management needs with ease.