| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 7525070001 |
| SKU: | RYCTMS-SCE-1K-1/4-2.0-4 |
TMS-SCE-1K-1/4-2.0-4
| Heilind Number: | RYCTMS-SCE-1K-1/4-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1/4-2.0-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label cables with our TMS-SCE-1K-1/4-2.0-4 yellow shrink tubing. With a 3:1 shrink ratio and an operating temperature range of -55 to 135°C (-67 to 275°F), this durable tubing is perfect for a variety of applications. Its ladder design ensures a secure fit, accommodating cables with diameters ranging from .091 to .215 inches (2.31 to 5.46 mm). RoHS compliant, it meets strict environmental standards. Ideal for organizing and marking wires, this shrink tubing is a reliable solution for your labeling needs.

