| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-5 |
| Color: | Green |
| Overall Length: | .667 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 1601010001 |
| SKU: | RYCTMS-SCE-1K-1/4-2.0-5 |
TMS-SCE-1K-1/4-2.0-5
| Heilind Number: | RYCTMS-SCE-1K-1/4-2.0-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1/4-2.0-5 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1/4-2.0-5 shrink tubing. Designed for efficiency, this green tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .091 to .215 inches. With a durable construction and an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees reliable performance in various environments. The ladder design adds versatility, while its RoHS compliance underscores our commitment to sustainability. Elevate your cable management game with this essential accessory from our Label & Identification Products line.

