TMS-SCE-1K-1/4-2.0-S1-9

Heilind Number:RYCTMS-SCE-1K-1/4-2.0-S19
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/4-2.0-S1-9
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/4-2.0-S1-4

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-S1-9
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:5460650001 CJ2423-000 TMS-SCE-1K-1/4-2.0-S1-9
SKU:RYCTMS-SCE-1K-1/4-2.0-S19