TMS-SCE-1K-1/8-2.0-5

Heilind Number:RYCTMS-SCE-1K-1/8-2.0-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/8-2.0-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/8-2.0-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/8-2.0-5
Color:Green
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:4247150001
SKU:RYCTMS-SCE-1K-1/8-2.0-5

Detailed Description

Enhance cable organization with our TMS-SCE-1K-1/8-2.0-5 shrink tubing. Designed for efficient labeling and insulation, this green tubing features a 3:1 shrink ratio and durable construction, ensuring secure fit and protection. With an operating temperature range of -55 to 135 °C (-67 to 275 °F), it guarantees reliable performance in various environments. Ideal for cables with diameters ranging from .044 to .105 inches (1.11 to 2.66 mm), it offers versatility in application. Crafted as ladder tubing, it facilitates easy customization and printing for clear identification. RoHS compliant, it meets strict environmental standards. Elevate your cable management with this essential accessory.