TMS-SCE-1K-1/8-2.0-6

Heilind Number:RYCTMS-SCE-1K-1/8-2.0-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-1/8-2.0-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/8-2.0-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-1/8-2.0-6
Color:Blue
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:215926-000
SKU:RYCTMS-SCE-1K-1/8-2.0-6

Detailed Description

Enhance your cable organization with our TMS-SCE-1K-1/8-2.0-6 shrink tubing. This blue tubing boasts a 3:1 shrink ratio, ensuring a secure fit for cables with a diameter ranging from 0.044 to 0.105 inches. With an overall length of 0.5 inches, it's perfect for various applications. Operating efficiently in temperatures ranging from -55 to 135°C (-67 to 275°F), this tubing offers durability and reliability. Its ladder-style design provides flexibility and ease of use, making it a versatile solution for wire and cable marking projects. Upgrade your labeling and identification processes with this high-quality shrink tubing.