TMS-SCE-1K-2-1/4-2.0-9

Heilind Number:RYCTMS-SCE-1K-2-1/4-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-2-1/4-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-2-1/4-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-2-1/4-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:22.3 - 50.8 mm, .88 - 2 in
Tubing Type:Ladder
Part Aliases:D44774-000
SKU:RYCTMS-SCE-1K-2-1/4-2.0-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-2-1/4-2.0-9 white shrink tubing. With an overall length of 2 inches and a shrink ratio of 3:1, it offers a secure fit while operating within a wide temperature range of -55 to 135°C (-67 to 275°F). Designed for cables with a diameter of 22.3 to 50.8mm (.88 to 2 inches), this ladder-style tubing is both durable and versatile. RoHS compliant, it ensures environmentally friendly usage. Also known as D44774-000, this tubing is a must-have in the realm of cable management, perfect for various applications in labeling and identification. Elevate your organizational game with this essential product.