TMS-SCE-1K-2-2.0-9

Heilind Number:RYCTMS-SCE-1K-2-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-2-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-2-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-2-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:1.1 - 1.75 in, 27.9 - 44.9 mm
Tubing Type:Ladder
Part Aliases:7677230001
SKU:RYCTMS-SCE-1K-2-2.0-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-2-2.0-9 shrink tubing. This white tubing with a 3:1 shrink ratio is designed for easy application, providing a secure fit for cables measuring 1.1 to 1.75 inches in diameter. Operating efficiently in temperatures ranging from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit), it offers durability and reliability in diverse environments. Featuring a ladder design, it allows for seamless printing of labels and markings for efficient cable management. Compliant with RoHS regulations, it ensures environmental responsibility. Perfect for a variety of applications, from industrial to residential, this shrink tubing is a versatile solution for your labeling needs.