TMS-SCE-1K-2-2.0-S1-4

Heilind Number:RYCTMS-SCE-1K-2-2.0-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-2-2.0-S1-4
ECAD Model:
3D Model

Description:

TMS-SCE-1K-2-2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-2-2.0-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:1.1 - 1.75 in, 27.9 - 44.9 mm
Tubing Type:Ladder
Part Aliases:EH8583-000
SKU:RYCTMS-SCE-1K-2-2.0-S1-4

Detailed Description

Enhance cable organization with our TMS-SCE-1K-2-2.0-S1-4 yellow shrink tubing. Designed for a secure fit, it boasts a 3:1 shrink ratio and can accommodate cables with a diameter ranging from 1.1 to 1.75 inches. This ladder-style tubing not only provides insulation but also offers a convenient labeling solution for effective cable management. With an overall length of 1 inch, it is suitable for various applications. Operating smoothly in temperatures ranging from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit), this tubing ensures durability and reliability. Perfect for professional use in industries like telecommunications, electronics, and more. Stay organized and efficient with this essential cable accessory.