TMS-SCE-1K-2-2.0-S1-9

Heilind Number:RYCTMS-SCE-1K-2-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-2-2.0-S1-9
ECAD Model:
3D Model

Description:

TMS-SCE-1K-2-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-2-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:1.1 - 1.75 in, 27.9 - 44.9 mm
Tubing Type:Ladder
Part Aliases:EH8582-000
SKU:RYCTMS-SCE-1K-2-2.0-S1-9

Detailed Description

Enhance cable organization with our TMS-SCE-1K-2-2.0-S1-9 shrink tubing. Designed for seamless application, this white tubing boasts a 3:1 shrink ratio and an overall length of 1 inch, ensuring a snug fit for cables within the 1.1-1.75 inch diameter range. Its durable construction, with an operating temperature range of -55 to 135°C (-67 to 275°F), guarantees reliable performance even in harsh conditions. The ladder design adds a professional touch to cable management, making it ideal for a variety of applications in the electrical and IT industries. Trust in this high-quality tubing for efficient and effective wire and cable marking and identification.