| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/16-2.0-0 |
| Color: | Black |
| Overall Length: | .5 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 1955690001 |
| SKU: | RYCTMS-SCE-1K-3/16-2.0-0 |
TMS-SCE-1K-3/16-2.0-0
| Heilind Number: | RYCTMS-SCE-1K-3/16-2.0-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/16-2.0-0 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-3/16-2.0-0 black shrink tubing. Featuring a 3:1 shrink ratio and durable ladder design, this tubing is perfect for securing cables with diameters ranging from 1.75mm to 4.06mm. With an overall length of 0.5 inches, it offers ample coverage for labeling and protection. Operating flawlessly in temperatures from -55°C to 135°C (-67°F to 275°F), it ensures reliability in various environments. RoHS compliant and versatile, it is a must-have for efficient wire and cable management.

