TMS-SCE-1K-3/16-2.0-2

Heilind Number:RYCTMS-SCE-1K-3/16-2.0-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/16-2.0-2
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/16-2.0-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/16-2.0-2
Color:Red
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:1533230001
SKU:RYCTMS-SCE-1K-3/16-2.0-2

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-3/16-2.0-2 red shrink tubing. With a shrink ratio of 3:1 and an overall length of 0.5 inches, this tubing efficiently secures and labels cables of varying diameters, ranging from 1.75 to 4.06mm. Designed for durability, it offers a wide operating temperature range from -55 to 135°C (-67 to 275°F), making it suitable for diverse environments. The ladder-style construction ensures easy application, while RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for wire and cable marking, this tubing is a versatile solution for your labeling needs. Elevate your organization game with our high-quality shrink tubing.