TMS-SCE-1K-3/32-2.0-2

Heilind Number:RYCTMS-SCE-1K-3/32-2.0-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/32-2.0-2
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/32-2.0-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/32-2.0-2
Color:Red
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:904631-000
SKU:RYCTMS-SCE-1K-3/32-2.0-2

Detailed Description

Enhance organization and durability in cable management with our TMS-SCE-1K-3/32-2.0-2 red shrink tubing. Designed for efficiency, this ladder-type tubing features a 3:1 shrink ratio and can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of .5 inches and compatibility with cables ranging from .032 to .075 inches (.81 to 1.9 mm) in diameter, it offers versatile and reliable labeling solutions. Rest assured of its compliance with RoHS standards, making it a sustainable choice for all your labeling needs. Ideal for wire and cable markers, cards, and sleeves, this shrink tubing is a must-have for any professional setup.