| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/32-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 1289310001 |
| SKU: | RYCTMS-SCE-1K-3/32-2.0-4 |
TMS-SCE-1K-3/32-2.0-4
| Heilind Number: | RYCTMS-SCE-1K-3/32-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/32-2.0-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily mark and identify cables with our TMS-SCE-1K-3/32-2.0-4 shrink tubing in vibrant yellow. With a 3:1 shrink ratio and a durable ladder design, this tubing provides secure and efficient insulation for cables ranging from .032 to .075 inches in diameter. Operating in temperatures from -55 to 135°C (-67 to 275°F), it offers reliable protection in various environments. RoHS compliant and with an overall length of 2 inches, it's a must-have for organized cable management. Perfect for professionals in need of high-quality, printable shrink tubing for their labeling and identification needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-9 | TMS-SCE-1K-1/4-2.0-9 | ![]() |


