| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/32-2.0-S2 |
| Color: | White |
| Overall Length: | .5 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 478542-000 |
| SKU: | RYCTMS-SCE-1K-3/32-2.0-S2 |
TMS-SCE-1K-3/32-2.0-S2
| Heilind Number: | RYCTMS-SCE-1K-3/32-2.0-S2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/32-2.0-S2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-3/32-2.0-S2-9 Ladder Shrink Tubing. Designed for efficiency, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .032 to .075 inches. Operating flawlessly in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it guarantees durability in various environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your labeling and identification process with this essential accessory.

